George Risk 3030-12G technical specifications.
| Height | 0.5inch |
| Length | 3inch |
| Weight | 0.0001lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for George Risk 3030-12G to view detailed technical specifications.
No datasheet is available for this part.