George Risk 4532L technical specifications.
| Package/Case | Aluminum |
| Height | 2inch |
| Length | 7inch |
| Mount | Brackets |
| Weight | 0.5792lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for George Risk 4532L to view detailed technical specifications.
No datasheet is available for this part.