George Risk 5065 technical specifications.
| Height | 1inch |
| Length | 4inch |
| Mount | Standard |
| Weight | 0.029lb |
| Width | 1.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for George Risk 5065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.