George Risk 50F-12-BA-W technical specifications.
| Height | 1inch |
| Length | 4inch |
| Mount | Standard |
| Weight | 0.0296lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for George Risk 50F-12-BA-W to view detailed technical specifications.
No datasheet is available for this part.