George Risk DS-01-W technical specifications.
| Height | 1.5inch |
| Length | 3inch |
| Weight | 0.0332lb |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for George Risk DS-01-W to view detailed technical specifications.
No datasheet is available for this part.