George Risk PBF-2020-W technical specifications.
| Height | 1inch |
| Length | 4inch |
| Mount | Flanges |
| Weight | 0.0186lb |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for George Risk PBF-2020-W to view detailed technical specifications.
No datasheet is available for this part.