Gepco International 144HBW technical specifications.
| Type | Speaker Cable |
| Size | 14AWG |
| Number of Conductors | 4 |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| Maximum Outer Diameter | 10.41mm |
Download the complete datasheet for Gepco International 144HBW to view detailed technical specifications.
No datasheet is available for this part.