Gepco International 162VANT65 technical specifications.
| Type | Lighting Control Cable |
| Size | 16AWG |
| Number of Conductors | 2 |
| Conductor Material | Bare Copper |
| Jacket Color | Yellow |
| Maximum Outer Diameter | 7.23mm |
Download the complete datasheet for Gepco International 162VANT65 to view detailed technical specifications.
No datasheet is available for this part.