Gepco International XB201M technical specifications.
| Type | Microphone Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Bare Copper |
| Maximum Outer Diameter | 6.09mm |
Download the complete datasheet for Gepco International XB201M to view detailed technical specifications.
No datasheet is available for this part.