GES Electronic & Service 5000220 technical specifications.
| Type | Power |
| Gender | RCP |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Number of Ports | 1 |
| Max Current Rating | 13A |
| Max Voltage Rating | 8000VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 120°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for GES Electronic & Service 5000220 to view detailed technical specifications.
No datasheet is available for this part.