GES Electronic & Service 7320006 technical specifications.
| Type | Power |
| Gender | PL |
| Number of Contacts | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 1 |
| Number of Ports | 1 |
| Max Current Rating | 40A |
| Max Voltage Rating | 20000VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for GES Electronic & Service 7320006 to view detailed technical specifications.
No datasheet is available for this part.