Gesipa 6313132 technical specifications.
| Body Plating | Zinc |
| Length | 6mm |
| Material | Steel |
| Mount | Rivet |
| Outside Diameter | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Gesipa 6313132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
