
Gesipa 6313140 technical specifications.
| Length | 10mm |
| Material | Steel |
| Mount | Rivet |
| Outside Diameter | 4mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Gesipa 6313140 to view detailed technical specifications.
No datasheet is available for this part.
