
Geyer Electronic 12.90323 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 50ppm |
| Series | KXO-V94T |
| Size | 0.8mm |
| Supply Current | 7mA |
| RoHS | Compliant |
Download the complete datasheet for Geyer Electronic 12.90323 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.