Geyer Electronic 12.94102 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 100ppm |
| Series | KXO-V97T |
| Size | 1.3mm |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Geyer Electronic 12.94102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.