Geyer Electronic 12.94615 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 100ppm |
| Load Capacitance | 15pF |
| Series | KXO-V99T |
| Size | 1.2mm |
| Supply Current | 8mA |
| RoHS | Compliant |
Download the complete datasheet for Geyer Electronic 12.94615 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.