Geyer Electronic 12.95066 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 15pF |
| Series | KXO-V96T |
| Size | 1.2mm |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Geyer Electronic 12.95066 to view detailed technical specifications.
No datasheet is available for this part.