
Geyer Electronic 12.95518 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 50ppm |
| Load Capacitance | 15pF |
| Series | KXO-V95T |
| Size | 0.82mm |
| Supply Current | 15mA |
| RoHS | Compliant |
Download the complete datasheet for Geyer Electronic 12.95518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
