Geyer Electronic KX-13SMDCRYSTAL14,7456 technical specifications.
| Package/Case | SMD/SMT |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 16pF |
| Series Resistance | 50R |
| Size | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Geyer Electronic KX-13SMDCRYSTAL14,7456 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.