Geyer Electronic KX-KTSMDCRYSTAL6,0MHZ technical specifications.
| Package/Case | SMD/SMT |
| Load Capacitance | 16pF |
| Series Resistance | 80R |
| Size | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Geyer Electronic KX-KTSMDCRYSTAL6,0MHZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.