GHI Electronics AABAT-GM-394 technical specifications.
| Package/Case | Module |
| Interface | USB |
| Number of Cells | 4 |
| Operating Supply Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for GHI Electronics AABAT-GM-394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.