
Memory IC Development Tools ALFAT USB / SD to UART / SPI OEM BOARD
Checking distributor stock and pricing after the page loads.
| Interface | I2C, SPI, USB, UART |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| RoHS | Compliant |
