
GHI Electronics ALFAT-SC-340 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Number of Cores | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for GHI Electronics ALFAT-SC-340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.