
Character Display 16Char x 2Line
Checking distributor stock and pricing after the page loads.
| Backlight Type | LED |
| Package/Case | Module |
| Operating Supply Current | 30mA |
| Operating Supply Voltage | 5V |
| Resolution (height) | 2pixel |
| Resolution (width) | 16pixel |
| RoHS | Compliant |
