GHI Electronics DSCP7-GM-376 technical specifications.
| Backlight Type | LED |
| Package/Case | Module |
| Diagonal Size | 86.92mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Operating Supply Current | 700mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Resolution (height) | 480pixel |
| Resolution (width) | 800pixel |
| Touchscreen | Capacitive |
| RoHS | Compliant |
Download the complete datasheet for GHI Electronics DSCP7-GM-376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
