Display Development Tools 1.8 Inch TFT Display 128x160 SPI Bus
GHI Electronics DSP18-AO-461 technical specifications.
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Operating Supply Voltage | 4.6V |
| RoHS | Compliant |
Download the complete datasheet for GHI Electronics DSP18-AO-461 to view detailed technical specifications.
No datasheet is available for this part.