GHI Electronics DSP7N-AO-500 technical specifications.
| Manufacturer | GHI Electronics |
| RoHS | Details |
| Product | On Screen Display Boards |
| Tool Is For Evaluation Of | 7 inch TFT |
| Dimensions | 164.9 mm x 100 mm x 5.7 mm |
| RoHS | Compliant |
Download the complete datasheet for GHI Electronics DSP7N-AO-500 to view detailed technical specifications.
No datasheet is available for this part.