
GHI Electronics DTE35-GM-387 technical specifications.
| Package/Case | Module |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Resolution (height) | 240pixel |
| Resolution (width) | 320pixel |
| RoHS | Compliant |
Download the complete datasheet for GHI Electronics DTE35-GM-387 to view detailed technical specifications.
No datasheet is available for this part.
