GHI Electronics G400D-SM-400 technical specifications.
| Core Architecture | ARM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| RAM Size | 32KB |
| RoHS | Compliant |
Download the complete datasheet for GHI Electronics G400D-SM-400 to view detailed technical specifications.
No datasheet is available for this part.