
GHI Electronics G400H-SM-416 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for GHI Electronics G400H-SM-416 to view detailed technical specifications.
No datasheet is available for this part.
