
Development Boards & Kits - ARM FEZ Game-O console STM32 Cortex-M4
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | USB, Ethernet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 4.5V |
| RoHS | Compliant |
