GHI Electronics GHI-UALFAT-1 technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| RoHS | Compliant |
Download the complete datasheet for GHI Electronics GHI-UALFAT-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.