GIC 17G715GF2 technical specifications.
| Contact Current Rating | 5A |
| Current Rating | 3A |
| Max Supply Voltage (AC) | 240V |
| Max Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Series | CMR |
| Voltage Rating | 240V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for GIC 17G715GF2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
