GIC 17H7NNIN3 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -15°C |
| Overall Depth | 107mm |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 57mm |
| RoHS | Compliant |
Download the complete datasheet for GIC 17H7NNIN3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
