GIC 1CMDT0 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 8A |
| Depth | 65mm |
| Length | 85mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Nominal Input Voltage | 240V |
| Number of Contacts | 1 |
| Operating Supply Voltage | 240V |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Throw Configuration | SPDT |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for GIC 1CMDT0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
