GIC MG53BH technical specifications.
| Contact Current Rating | 5A |
| Height | 90mm |
| Length | 36mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 415V |
| Operating Supply Voltage | 415V |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for GIC MG53BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
