GIC MG73BH technical specifications.
| Contact Current Rating | 5A |
| Height | 90mm |
| Length | 36mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage (AC) | 240V |
| Max Supply Voltage | 240V |
| Reach SVHC Compliant | Unknown |
| Series | SM 500 |
| Throw Configuration | DPDT |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for GIC MG73BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
