GIC V0DDTD1 technical specifications.
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for GIC V0DDTD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
