GIC VODDTS1 technical specifications.
| Max Operating Temperature | 55°C |
| Max Supply Voltage | 240V |
| Mount | DIN Rail |
| Reach SVHC Compliant | No |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for GIC VODDTS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
