Gigabyte GV-R779OC-1GD technical specifications.
| Height | 2.3inch |
| Length | 13inch |
| Weight | 1.75lb |
| Width | 9.4inch |
| RoHS | Compliant |
Download the complete datasheet for Gigabyte GV-R779OC-1GD to view detailed technical specifications.
No datasheet is available for this part.