The GD25Q127CWIGR is a 128M-bit Serial Flash memory device supporting Standard SPI, Dual, and Quad I/O. It operates on a single 3.3V power supply and features uniform 4KB sectors and 64KB blocks. This part belongs to the GD25Q high-performance series and is housed in a WSON-8 (6x5mm) package. It supports high-speed clock frequencies up to 104MHz and offers hardware and software write protection mechanisms.
Gigadevice Semiconductor (Beijing) GD25Q127CWIGR technical specifications.
| Memory Size | 128Mbit |
| Supply Voltage | 2.7 - 3.6V |
| Clock Frequency | 104MHz |
| Operating Temperature | -40 to 85°C |
| Interface | SPI, Dual SPI, Quad SPI |
| Package Dimension | 6x5mm |
| Write Cycle Time (Page) | 2.4ms |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Gigadevice Semiconductor (Beijing) GD25Q127CWIGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.