The GD25Q16C is a 16Mbit SPI NOR Flash memory featuring Support for Standard SPI, Dual, and Quad I/O modes. It operates on a single 2.7V to 3.6V power supply and supports high-speed clock frequencies up to 120MHz. The device is organized as 2,097,152 bytes and features a 256-byte page program buffer, capable of performing sector and block erase operations.
Gigadevice Semiconductor (Beijing) GD25Q16CEIGR technical specifications.
| Memory Size | 16Mbit |
| Clock Frequency | 120MHz |
| Supply Voltage - Min | 2.7V |
| Supply Voltage - Max | 3.6V |
| Operating Temperature | -40 to +85°C |
| Memory Interface | SPI, Dual I/O, Quad I/O |
| Organization | 2M x 8Bytes |
| Write Cycle Time - Page | 2.4ms |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Gigadevice Semiconductor (Beijing) GD25Q16CEIGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.