The GD25Q32C is a 32Mbit Serial Flash memory supporting standard Serial Peripheral Interface (SPI) as well as Dual and Quad SPI. It features uniform 4KB sectors and 64KB blocks. The device operates on a single 3.3V power supply and is used for code storage and data buffering in consumer, industrial, and telecommunications applications.
Gigadevice Semiconductor (Beijing) GD25Q32CSIGR technical specifications.
| Memory Size | 32Mbit |
| Operating Voltage | 2.7 - 3.6V |
| Clock Frequency | 120MHz |
| Operating Temperature | -40 to 85°C |
| Interface | SPI, Dual SPI, Quad SPI |
| Package Width | 5.30mm |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Gigadevice Semiconductor (Beijing) GD25Q32CSIGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.