The GD25Q80EEIGR is a 1M x 8-bit Serial Flash memory device belonging to the GD25Q series. It features a Serial Peripheral Interface (SPI) supporting Single, Dual, and Quad I/O modes with clock frequencies up to 133MHz. The device operates on a single supply voltage ranging from 2.7V to 3.6V and offers security features including unique ID, software reset, and security registers with OTP locks.
Gigadevice Semiconductor (Beijing) GD25Q80EEIGR technical specifications.
| Memory Size | 8Mbit |
| Frequency | 133MHz |
| Supply Voltage - Min | 2.7V |
| Supply Voltage - Max | 3.6V |
| Operating Temperature - Min | -40°C |
| Operating Temperature - Max | 85°C |
| Active Read Current - Max | 25mA |
| Organization | 1M x 8bit |
| Interface Type | SPI / Dual I/O / Quad I/O |
| RoHS | Compliant |
Download the complete datasheet for Gigadevice Semiconductor (Beijing) GD25Q80EEIGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.