The GD25S512MD is a 512M-bit Serial Multi-I/O Flash memory device featuring a SPI interface with support for Dual and Quad I/O. It operates on a 1.65V to 2.0V supply voltage, supporting high-speed clock frequencies up to 104MHz and featuring a WSON-8 package.
Gigadevice Semiconductor (Beijing) GD25S512MDYIGR technical specifications.
| Memory Density | 512Mbit |
| Supply Voltage | 1.8V |
| Max Clock Frequency | 104MHz |
| Interface | SPI, Dual SPI, Quad SPI |
| Operating Temperature Range | -40 to 85°C |
| Active Read Current | 15mA |
| RoHS | Compliant |
| Halogen Free | Yes |
Download the complete datasheet for Gigadevice Semiconductor (Beijing) GD25S512MDYIGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.