Glamox Luxo OVE025028 technical specifications.
| Color | Black |
| Correlated Color Temperature (CCT) | 3000 K |
| Mount | Desktop |
| Ratings | IP20 |
| RoHS | Compliant |
Download the complete datasheet for Glamox Luxo OVE025028 to view detailed technical specifications.
No datasheet is available for this part.