
Glassguard 128WBL350/S technical specifications.
| Package/Case | 300 |
| Input Power | 8W |
| Length | 300mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Glassguard 128WBL350/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
