
Glassguard 1535S technical specifications.
| Length | 450mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Outside Diameter | 26mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Glassguard 1535S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
