
Glassguard 1815WBL350/S technical specifications.
| Input Power | 15W |
| Length | 457mm |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Glassguard 1815WBL350/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
