
Glassguard 2420WBL350/S technical specifications.
| Input Power | 20W |
| Length | 610mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Glassguard 2420WBL350/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
